Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | HK$1,363.250 |
Price for:Each
Minimum: 1
Multiple: 1
HK$1,363.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No784076-0R5
Order Code3620235
Technical Datasheet
Accessory TypeSFP Cable
For Use WithNI FlexRIO and USRP RIO Devices
Product Range-
SVHCTo Be Advised
Product Overview
The SFP+ Cable connects to the SFP port on some PXI High-Speed Serial Instruments, PXI Ethernet Interface Modules, Controllers for FlexRIO, and USRP RIO devices. The LC/LC Duplex model has multimode and single-mode optical fibre options that you can use in tandem with SFP+ optical transceivers. The cable is rated for transmission speeds up to 10.3125 Gbps and is offered in different lengths.
Technical Specifications
Accessory Type
SFP Cable
Product Range
-
For Use With
NI FlexRIO and USRP RIO Devices
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85444220
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24