2. Test & Measurement
                                                                                                    3. Test Equipment Accessories
                                                                                                    4. Test Equipment Cable Assemblies
                                                                                                    Print Page

                                                                                                    785685-01

                                                                                                    Test Cable Assembly, SFP Cable, QSFP+ Cable, Twinaxial Cable, 1 m

                                                                                                    NI / EMERSON
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NI / EMERSON 785685-01
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No785685-01
                                                                                                    Order Code3620261
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Manufactured

                                                                                                    Product Information

                                                                                                    NI / EMERSON
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No785685-01
                                                                                                    Order Code3620261
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Accessory TypeSFP Cable
                                                                                                    For Use WithNI FlexRIO and USRP RIO Devices
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The QSFP+ Cable connects to the quad small form-factor pluggable (QSFP) ports on some PXI Ethernet Interface Modules and other hardware devices. The model also has multimode optical fibre options that you can use in tandem with QSFP+ optical transceivers. The cable is rated for transmission speeds up to 40 Gbps and is offered in different lengths.

                                                                                                    Technical Specifications

                                                                                                    Accessory Type

                                                                                                    SFP Cable

                                                                                                    Product Range

                                                                                                    -

                                                                                                    For Use With

                                                                                                    NI FlexRIO and USRP RIO Devices

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    China
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85444220
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.28