2. Development Boards, Evaluation Tools
                                                                                                    3. Power Management Development Kits
                                                                                                    4. Power Management Development Kits - Motor Control Development Kits
                                                                                                    Print Page

                                                                                                    S12ZVM32EVB

                                                                                                    Evaluation Board, S12ZVM128, 16Bit, MagniV, 2 Phase DC, 3 Phase BLDC / PMSM Motor Control

                                                                                                    NXP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NXP S12ZVM32EVB
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoS12ZVM32EVB
                                                                                                    Order Code4757293
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Delivery estimated post order confirmations.You will be charged on despatch.

                                                                                                    register your interest here

                                                                                                    QuantityPrice
                                                                                                    1+HK$2,742.690
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    HK$2,742.69
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NXP
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoS12ZVM32EVB
                                                                                                    Order Code4757293
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Application Sub Type2 Phase DC, 3 Phase BLDC / PMSM Motor Control
                                                                                                    Silicon ManufacturerNXP
                                                                                                    Kit Application TypePower Management - Motor Control
                                                                                                    Silicon Core NumberS12ZVM128
                                                                                                    Kit ContentsEvaluation Board S12ZVM128
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    S12ZVM32EVB is a development board for the S12 MagniV S12ZVM 16-bit MCUs targeted for 2-phase DC and 3-phase BLDC or PMSM motor control applications. The S12ZVM integrates a MCU with an S12Z core, 5V voltage regulator, LIN physical layer and gate driver unit capable of controlling up to 6 power MOSFETs. The board includes an onboard OSBDM, USB-to-SCI interface, resolver interface, hall sensor interface, an external 4MHz oscillator, current sense resistors, multiple op-amps for signal conditioning of voltage and current measurements, and the option for an external CAN transceiver. It is targeted for automotive applications such as HVAC blowers, engine cooling fans, wiper systems, fuel or water pumps.

                                                                                                    • S12ZVM32 evaluation board for 2-phase DC and 3-phase BLDC
                                                                                                    • Connector interface for 2-phase (DC) or 3-phase (BLDC or PMSM) motor
                                                                                                    • USB-to-SCI interface, LIN CONN, hall sensor interface and connector, resolver interface and CONN
                                                                                                    • Built-in OSBDM debugger
                                                                                                    • User components: one general-purpose potentiometer, two LEDs, two push buttons, one switch

                                                                                                    Contents

                                                                                                    S12ZVM32 evaluation board, Quick start guide.

                                                                                                    Technical Specifications

                                                                                                    Application Sub Type

                                                                                                    2 Phase DC, 3 Phase BLDC / PMSM Motor Control

                                                                                                    Kit Application Type

                                                                                                    Power Management - Motor Control

                                                                                                    Kit Contents

                                                                                                    Evaluation Board S12ZVM128

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Silicon Manufacturer

                                                                                                    NXP

                                                                                                    Silicon Core Number

                                                                                                    S12ZVM128
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
                                                                                                    Malaysia
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:84733080
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.000001