Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD8MD82
Order Code1007620
Product RangeD8M Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD8MD82
Order Code1007620
Product RangeD8M Series
Technical Datasheet
Pressure TypeGauge
Operating Pressure Min0kPa
Operating Pressure Max4.9kPa
Supply Voltage Min2.2VDC
Supply Voltage Max3.4VDC
Sensor Case / PackageSIP
No. of Pins3Pins
Sensor Output TypeDigital
Accuracy-
Pressure Port TypeNo Port
Sensor MountingThrough Hole
Output InterfacePWM
Media TypeAir, Gas
Operating Temperature Min-10°C
Operating Temperature Max60°C
Product RangeD8M Series
Qualification-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Pressure Type
Gauge
Operating Pressure Max
4.9kPa
Supply Voltage Max
3.4VDC
No. of Pins
3Pins
Accuracy
-
Sensor Mounting
Through Hole
Media Type
Air, Gas
Operating Temperature Max
60°C
Qualification
-
Operating Pressure Min
0kPa
Supply Voltage Min
2.2VDC
Sensor Case / Package
SIP
Sensor Output Type
Digital
Pressure Port Type
No Port
Output Interface
PWM
Operating Temperature Min
-10°C
Product Range
D8M Series
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011