Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              Parts List (BOM) Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Price
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Optical Sensors
                      5. Optical Slot Sensors
                      6. Miscellaneous Photo Interrupters
                      Print Page

                      DEL-EE-SX1235A-P2

                      PHOTO INTERRUPTER, TRANSMISSIVE, 5MM

                      OMRON DEL-EE-SX1235A-P2
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerOMRON
                      Manufacturer Part NoDEL-EE-SX1235A-P2
                      Order Code1216961
                      Also Known AsEE-SX1235A-P2+, EESX1550M
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Stocked

                      Product Information

                      ManufacturerOMRON
                      Manufacturer Part NoDEL-EE-SX1235A-P2
                      Order Code1216961
                      Also Known AsEE-SX1235A-P2+, EESX1550M
                      Technical Datasheet

                      Data Sheet

                      Sensing MethodTransmissive
                      Sensing Distance / Slot Width5mm
                      Supply Voltage Min-
                      Supply Voltage Max-
                      Sensor Case / PackageModule
                      Collector Emitter Voltage Max30V
                      Collector Current IC Max20mA
                      Sensor Output Type-
                      IP Rating-
                      Sensor MountingSnap In
                      Operating Temperature Min-25°C
                      Operating Temperature Max95°C
                      Qualification-

                      Product Overview

                      The EE-SX1235A-P2 is a Transmissive Photomicrosensor with snap-in mounting model. Photomicrosensor is a compact optical sensor that senses objects or object positions with an optical beam. 5mm wide slot, mounts to 1, 1.2 and 1.6mm thick PCBs, high resolution with a 0.5mm wide aperture. Connects to Tyco electronics AMP's CT-series connectors. The transmissive photomicrosensor incorporates an emitter and a transmissive that face each other, when an object is located in the sensing position between the emitter and the detector, the object intercepts the optical beam of the emitter, thus reducing the amount of optical energy reaching the detector.

                      • -25 to 95°C Operating temperature range

                      Applications

                      Sensing & Instrumentation

                      Technical Specifications

                      Sensing Method

                      Transmissive

                      Supply Voltage Min

                      -

                      Sensor Case / Package

                      Module

                      Collector Current IC Max

                      20mA

                      IP Rating

                      -

                      Operating Temperature Min

                      -25°C

                      Qualification

                      -

                      Sensing Distance / Slot Width

                      5mm

                      Supply Voltage Max

                      -

                      Collector Emitter Voltage Max

                      30V

                      Sensor Output Type

                      -

                      Sensor Mounting

                      Snap In

                      Operating Temperature Max

                      95°C

                      Technical Docs (3)

                      EOL Notices EN

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Japan
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85414900
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.002
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
                      Live Agent
                      Submit Feedback
                      FAQs
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive element14 insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      Mark of Trust ANAB
                      BSI 9001
                      Visa
                      Mastercard
                      Trade Account
                      Privacy Statement
                      Legal and Copyright Notices
                      Terms & Conditions
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.