F03-16PE-2M

                      Sensing Band, Liquid Leakage, SUS316 Core, Polyethylene Sheath, 2m

                      OMRON INDUSTRIAL AUTOMATION F03-16PE-2M
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerOMRON INDUSTRIAL AUTOMATION
                      Manufacturer Part NoF03-16PE-2M
                      Order Code3440689
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 20 week(s)

                      Notify me when back in stock

                      QuantityPrice
                      1+HK$634.660
                      5+HK$609.230
                      10+HK$583.800
                      Price for:Pack of 1
                      Minimum: 1
                      Multiple: 1
                      HK$634.66
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerOMRON INDUSTRIAL AUTOMATION
                      Manufacturer Part NoF03-16PE-2M
                      Order Code3440689
                      Technical Datasheet

                      Data Sheet

                      SVHCTo Be Advised

                      Product Overview

                      F03-16PE-2M is a liquid leakage sensing band. The SUS316 is used for the core and polyethylene is used for the sheath to ensure high resistance to both acidic and alkaline liquids.

                      • 2m cable
                      • Polyethylene sheath
                      • SUS316 stainless steel core
                      • Ambient operating temperature range from -10 to 55°C

                      Technical Specifications

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Japan
                      Country in which last significant manufacturing process was carried out
                      Tariff No:90321080
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.000001