2. Switches & Relays
                      3. Relays
                      4. Relay Accessories
                      5. Relay Sockets
                      Print Page

                      PF083A-E

                      Relay Socket, DIN Rail, Screw, 8 Pins, 10 A, 250 VAC, MKS

                      OMRON INDUSTRIAL AUTOMATION PF083A-E
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerOMRON INDUSTRIAL AUTOMATION
                      Manufacturer Part NoPF083A-E
                      Order Code1340949
                      Product RangeMKS
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Stocked

                      Product Information

                      ManufacturerOMRON INDUSTRIAL AUTOMATION
                      Manufacturer Part NoPF083A-E
                      Order Code1340949
                      Product RangeMKS
                      Technical Datasheet

                      Data Sheet

                      Socket MountingDIN Rail
                      Socket TerminalsScrew
                      No. of Pins8Pins
                      Current Rating10A
                      Voltage Rating250VAC
                      Product RangeMKS
                      SVHCNo SVHC (17-Dec-2014)

                      Alternatives for PF083A-E

                      6 Products Found

                      Product Overview

                      The PF083A-E is a 8-pin Relay Socket with screw terminals. This socket is suitable for general-purpose MK-I/-S relay. This surface-mounting socket is acts as finger-protection models and ideal track-mounting.

                      Applications

                      Industrial

                      Technical Specifications

                      Socket Mounting

                      DIN Rail

                      No. of Pins

                      8Pins

                      Voltage Rating

                      250VAC

                      SVHC

                      No SVHC (17-Dec-2014)

                      Socket Terminals

                      Screw

                      Current Rating

                      10A

                      Product Range

                      MKS

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Indonesia
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85366190
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Dec-2014)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.03402