Print Page
Alternatives for 74AC32MTC..
1 Product Found
Product Overview
The 74AC32MTC is a quad 2-input OR Gate contains four circuits. The device operates at a voltage range of 2 to 6V. The device features 24mA outputs source/sink and ICC reduced by 50%.
Applications
Industrial
Technical Specifications
Logic Function
OR Gate
IC Case / Package
TSSOP
Product Range
74AC32
Schmitt Trigger Input
Without Schmitt Trigger Input
No. of Elements
Quad
Logic Case Style
TSSOP
Logic IC Family
74AC
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000121