Notify me when back in stock
Quantity | Price |
---|---|
4000+ | HK$3.010 |
12000+ | HK$2.980 |
32000+ | HK$2.970 |
60000+ | HK$2.960 |
Product Information
Product Overview
The NDT3055 is a 60V N-channel enhancement mode Field Effect Transistor produced using high cell density and DMOS technology. This very high density process is especially tailored to minimize on-state resistance and provide superior switching performance. This device is particularly suited for low voltage applications such as notebook computer power management and other battery powered circuits where fast switching, low in-line power loss and resistance to transients are needed. This product is general usage and suitable for many different applications.
- High power and current handling capability
Applications
Power Management, Consumer Electronics
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
N Channel
4A
SOT-223
10V
3W
150°C
-
60V
0.1ohm
Surface Mount
3V
4Pins
-
Lead (27-Jun-2024)
Technical Docs (2)
Alternatives for NDT3055
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate