2. Cable, Wire & Cable Assemblies
                      3. Cable Assemblies
                      4. Network Cables
                      Print Page

                      STST62DOR10

                      Network Cable, 10 m, 33 ft, Orange

                      OPTRONICS STST62DOR10
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerOPTRONICS
                      Manufacturer Part NoSTST62DOR10
                      Order Code1300226
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Stocked

                      Product Information

                      ManufacturerOPTRONICS
                      Manufacturer Part NoSTST62DOR10
                      Order Code1300226
                      Technical Datasheet

                      Data Sheet

                      Jacket ColourOrange
                      Product Range-

                      Product Overview

                      The STST62DOR10 is a 10m orange OM1 duplex optical fibre Patch Cord with a ST connector on each end.

                      • 900µm Tight buffered fibre optic cable
                      • -40 to 85°C Operating temperature range

                      Applications

                      Communications & Networking, Industrial

                      Technical Specifications

                      Jacket Colour

                      Orange

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Great Britain
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85444290
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.22