2. Lighting Products
                                                                                                    3. Lamps & Tubes
                                                                                                    4. Halogen Lamps
                                                                                                    Print Page

                                                                                                    M/50UEXZ

                                                                                                    Lamp, Dichroic, 12 V, 50 W, 44.5 mm, GU5.3, 51 mm, 3000 K

                                                                                                    OSRAM
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    OSRAM M/50UEXZ
                                                                                                    ManufacturerOSRAM
                                                                                                    Manufacturer Part NoM/50UEXZ
                                                                                                    Order Code1528589
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Manufactured

                                                                                                    Product Information

                                                                                                    OSRAM
                                                                                                    ManufacturerOSRAM
                                                                                                    Manufacturer Part NoM/50UEXZ
                                                                                                    Order Code1528589
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product Overview

                                                                                                    The M/50UEXZ is a Halogen Dichroic Reflector Lamp with GU5.3 base and integrated cover pan prefends the soiling of the reflector. The dichroic reflector reduces thermal radiation in the light beam by 66%. It can be used without extra protection from the luminaires.

                                                                                                    • Low pressure technology complies to IEC 60598-1
                                                                                                    • Meets the most stringent UV protection thresholds (NIOSH)
                                                                                                    • 51mm Dichroic reflector diameter

                                                                                                    Applications

                                                                                                    Lighting

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    Germany
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85392198
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.03