2. Lighting Products
                                                                                                    3. Lamps & Tubes
                                                                                                    4. Halogen Lamps
                                                                                                    Print Page

                                                                                                    M69U

                                                                                                    Lamp, Dichroic, 12 V, 20 W, 44.5 mm, GU5.3, 51 mm, 3000 K

                                                                                                    OSRAM
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    OSRAM M69U
                                                                                                    ManufacturerOSRAM
                                                                                                    Manufacturer Part NoM69U
                                                                                                    Order Code1528587
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Manufactured

                                                                                                    Product Information

                                                                                                    OSRAM
                                                                                                    ManufacturerOSRAM
                                                                                                    Manufacturer Part NoM69U
                                                                                                    Order Code1528587
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product Overview

                                                                                                    The M69U is a Halogen Dichroic Reflector Lamp with GU5.3 base and integrated cover pan prefends the soiling of the reflector. The dichroic reflector reduces thermal radiation in the light beam by 66%. It can be used without extra protection from the luminaires.

                                                                                                    • Low pressure technology complies to IEC 60598-1
                                                                                                    • Meets the most stringent UV protection thresholds (NIOSH)
                                                                                                    • 51mm Dichroic reflector diameter

                                                                                                    Applications

                                                                                                    Lighting

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    Germany
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85366190
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.032