2. Passive Components
                      3. Capacitors
                      4. Aluminium Electrolytic Capacitors
                      5. SMD Aluminium Electrolytic Capacitors
                      Print Page

                      EEETP1V242V

                      SMD Aluminium Electrolytic Capacitor, Vibration-Proof, Radial Can - SMD, 2400 µF, 35 V, 0.032 ohm

                      PANASONIC EEETP1V242V
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPANASONIC
                      Manufacturer Part NoEEETP1V242V
                      Order Code3254417
                      Product RangeTP Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Packaging Options
                      Available to Order
                      Manufacturer Standard Lead Time: 40 week(s)

                      Notify me when back in stock

                      QuantityPrice
                      1+HK$33.130
                      5+HK$27.870
                      10+HK$22.610
                      20+HK$20.860
                      40+HK$19.110
                      75+HK$17.350
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      HK$33.13
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerPANASONIC
                      Manufacturer Part NoEEETP1V242V
                      Order Code3254417
                      Product RangeTP Series
                      Technical Datasheet

                      Data Sheet

                      Capacitor Case / PackageRadial Can - SMD
                      Capacitance2400µF
                      Voltage(DC)35V
                      ESR0.032ohm
                      Lifetime @ Temperature4000 hours @ 125°C
                      PolarityPolar
                      Product RangeTP Series
                      Capacitance Tolerance± 20%
                      Capacitor TerminalsSolder
                      Product Diameter18mm
                      Product Length-
                      Product Width-
                      Product Height21.8mm
                      Ripple Current3.25A
                      Operating Temperature Min-55°C
                      Operating Temperature Max125°C
                      QualificationAEC-Q200
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Capacitor Case / Package

                      Radial Can - SMD

                      Voltage(DC)

                      35V

                      Lifetime @ Temperature

                      4000 hours @ 125°C

                      Product Range

                      TP Series

                      Capacitor Terminals

                      Solder

                      Product Length

                      -

                      Product Height

                      21.8mm

                      Operating Temperature Min

                      -55°C

                      Qualification

                      AEC-Q200

                      Capacitance

                      2400µF

                      ESR

                      0.032ohm

                      Polarity

                      Polar

                      Capacitance Tolerance

                      ± 20%

                      Product Diameter

                      18mm

                      Product Width

                      -

                      Ripple Current

                      3.25A

                      Operating Temperature Max

                      125°C

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Japan
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85322200
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.00887