Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoETQPAM1R5JFW
Order Code4759297
Product RangePCC-M15A0MF Series
Your Part Number
Technical Datasheet
50 In Stock
200 more incoming. You can reserve stock now
50 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$30.450 |
| 5+ | HK$27.760 |
| 10+ | HK$25.060 |
| 25+ | HK$23.180 |
| 50+ | HK$21.900 |
| 200+ | HK$19.080 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
HK$30.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoETQPAM1R5JFW
Order Code4759297
Product RangePCC-M15A0MF Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)52A
Inductor ConstructionShielded
Saturation Current (Isat)43A
Product RangePCC-M15A0MF Series
Inductor Case / Package-
DC Resistance Max1210µohm
Inductance Tolerance± 20%
Product Length17.2mm
Product Width15.6mm
Product Height10.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
PCC-M15A0MF Series
DC Resistance Max
1210µohm
Product Length
17.2mm
Product Height
10.5mm
RMS Current (Irms)
52A
Saturation Current (Isat)
43A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
15.6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7.2