2. Connectors
                      3. Crimp Terminals / Solder Terminals & Splices
                      4. Lug Terminals
                      Print Page

                      LCMA25-10-C

                      TERMINAL, COMPRESSION LUG, M10, 25MM2

                      PANDUIT LCMA25-10-C
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPANDUIT
                      Manufacturer Part NoLCMA25-10-C
                      Order Code3360527
                      Product RangePan-Lug LCMA Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Stocked

                      Product Information

                      ManufacturerPANDUIT
                      Manufacturer Part NoLCMA25-10-C
                      Order Code3360527
                      Product RangePan-Lug LCMA Series
                      Technical Datasheet

                      Data Sheet

                      Product RangePan-Lug LCMA Series
                      TerminationCrimp
                      Wire Size AWG Max-
                      Conductor Area CSA25mm²
                      Terminal TypeCompression Lug
                      Stud Size - MetricM10
                      Stud Size - Imperial3/8"
                      InsulationNon Insulated
                      SVHCNo SVHC (23-Jan-2024)

                      Technical Specifications

                      Product Range

                      Pan-Lug LCMA Series

                      Wire Size AWG Max

                      -

                      Terminal Type

                      Compression Lug

                      Stud Size - Imperial

                      3/8"

                      SVHC

                      No SVHC (23-Jan-2024)

                      Termination

                      Crimp

                      Conductor Area CSA

                      25mm²

                      Stud Size - Metric

                      M10

                      Insulation

                      Non Insulated

                      Technical Docs (2)

                      Drawing EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      United States
                      Country in which last significant manufacturing process was carried out
                      Tariff No:0
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (23-Jan-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.006279