2. Cable, Wire & Cable Assemblies
                                                                                                    3. Cable Management
                                                                                                    4. Cable & Wire Markers
                                                                                                    5. Clip On Wire Markers / Tie On Wire Markers
                                                                                                    Print Page

                                                                                                    MMP350W38-M316

                                                                                                    Wire Marker, Tie On Engraveable Plate, Natural, 9.65mm x 89mm

                                                                                                    PANDUIT
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    PANDUIT MMP350W38-M316
                                                                                                    ManufacturerPANDUIT
                                                                                                    Manufacturer Part NoMMP350W38-M316
                                                                                                    Order Code2840237
                                                                                                    Also Known AsGTIN UPC EAN: 07498308986
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 12 week(s)

                                                                                                    Notify me when back in stock

                                                                                                    QuantityPrice
                                                                                                    1+HK$6,822.600
                                                                                                    3+HK$6,567.780
                                                                                                    Price for:Pack of 1000
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    HK$6,822.60
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                    This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                    Product Information

                                                                                                    PANDUIT
                                                                                                    ManufacturerPANDUIT
                                                                                                    Manufacturer Part NoMMP350W38-M316
                                                                                                    Order Code2840237
                                                                                                    Also Known AsGTIN UPC EAN: 07498308986
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Marker TypeTie On Engraveable Plate
                                                                                                    Legend-
                                                                                                    Legend Colour-
                                                                                                    Marker ColourNatural
                                                                                                    Marker Dimensions9.65mm x 89mm
                                                                                                    Cable Diameter Max-
                                                                                                    Cable Diameter Min-
                                                                                                    Marker MaterialStainless Steel
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Product Overview

                                                                                                    • Pan-Code® stainless steel marker plate
                                                                                                    • Provides permanent identification of pipes, conduits, valves, cables, equipment in harsh environment
                                                                                                    • Designed for use with Panduit Pan-Steel cable ties for fast installation at the lowest cost
                                                                                                    • Emboss or laser-etch with Panduit Factory Custom Marking Service
                                                                                                    • For on-site marking, use the MIM or PES400
                                                                                                    • Suitable for indoor/outdoor environment

                                                                                                    Technical Specifications

                                                                                                    Marker Type

                                                                                                    Tie On Engraveable Plate

                                                                                                    Legend Colour

                                                                                                    -

                                                                                                    Marker Dimensions

                                                                                                    9.65mm x 89mm

                                                                                                    Cable Diameter Min

                                                                                                    -

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Legend

                                                                                                    -

                                                                                                    Marker Colour

                                                                                                    Natural

                                                                                                    Cable Diameter Max

                                                                                                    -

                                                                                                    Marker Material

                                                                                                    Stainless Steel

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    United States
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:73269098
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (21-Jan-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):1.733629