Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        View All Services
        Technical Resources
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              Parts List (BOM) Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Price
                      1. Home
                      2. Development Boards, Evaluation Tools
                      3. Embedded Development Kits & Accessories
                      4. Embedded Development Kits - Primary Platform
                      Print Page

                      BASIC STAMP 2P-40

                      MODULE, BS2P40, BASIC STAMP

                      PARALLAX BASIC STAMP 2P-40
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPARALLAX
                      Manufacturer Part NoBASIC STAMP 2P-40
                      Order Code1263889
                      Product RangeTUK SGACK902S Keystone Coupler
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Unable to Retrieve Availability Information

                      Product Information

                      ManufacturerPARALLAX
                      Manufacturer Part NoBASIC STAMP 2P-40
                      Order Code1263889
                      Product RangeTUK SGACK902S Keystone Coupler
                      Technical Datasheet

                      Data Sheet

                      Silicon Manufacturer-
                      No. of Bits-
                      Silicon Family Name-
                      Core Architecture-
                      Core Sub-Architecture-
                      Silicon Core Number-
                      Kit Contents-
                      Product RangeTUK SGACK902S Keystone Coupler
                      SVHCBoric acid (14-Jun-2023)

                      Product Overview

                      The BASIC STAMP 2P-40 serves as the brains inside of electronics projects and applications that require a programmable microcontroller. It is able to control and monitor timers, keypads, motors, sensors, switches, relays, lights, and more. Programming is performed in an easy to learn language called PBASIC. All vital components (processor, clock source, memory, power regulator) are provided on the BS2p40s tiny PCB, just connect power and go for lower cost OEM solutions, the processor (PBASIC2p40 interpreter) and other components are available for integration into your PCB. The BS2p40 IC is useful for those that have previous experience with the BS2 and would like more speed, variable space, program space, I/O pins, or built in support for character LCDs and the I2C and one Wire protocols, for example, LCDIN / LCDOUT, I2CIN / I2COUT, OWIN / OWOUT and POLLIN / POLLOUT / POLLMODE / POLLRUN / POLLWAIT.

                      • Small form factor requires little space
                      • Non volatile memory holds up to 4,000 instructions even without power
                      • PBASIC 61 commands are easy to learn and remember
                      • 32 plus 2 dedicated serial I/O pins
                      • 20MHz turbo approximately 12,000 PBASIC instructions/sec
                      • 38bytes (12 I/O, 26 variable) RAM size
                      • 128bytes scratch pad RAM
                      • Serial (9600 baud for programming) communication
                      • 40mA run, 350µA sleep current requirements
                      • 5.5VDC to 12VDC (Vin), or 5VDC (Vdd) voltage requirements

                      Applications

                      Embedded Design & Development

                      Technical Specifications

                      Silicon Manufacturer

                      -

                      Silicon Family Name

                      -

                      Core Sub-Architecture

                      -

                      Kit Contents

                      -

                      SVHC

                      Boric acid (14-Jun-2023)

                      No. of Bits

                      -

                      Core Architecture

                      -

                      Silicon Core Number

                      -

                      Product Range

                      TUK SGACK902S Keystone Coupler

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      United States
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85423190
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:Boric acid (14-Jun-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.01
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
                      Live Agent
                      Submit Feedback
                      FAQs
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive element14 insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      Mark of Trust ANAB
                      BSI 9001
                      Visa
                      Mastercard
                      Trade Account
                      Privacy Statement
                      Legal and Copyright Notices
                      Terms & Conditions
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.