2. Tools & Production Supplies
                      3. 3D Printers & Accessories
                      4. 3D Printer Filaments
                      Print Page

                      70853

                      3D Printer Filament, PolyTerra PLA, 2.85 Dia, Purple, 1kg

                      POLYMAKER 70853
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPOLYMAKER
                      Manufacturer Part No70853
                      Order Code3758261
                      Product RangePolyTerra Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Stocked

                      Product Information

                      ManufacturerPOLYMAKER
                      Manufacturer Part No70853
                      Order Code3758261
                      Product RangePolyTerra Series
                      Technical Datasheet

                      Data Sheet

                      Diameter2.85mm
                      Filament ColourPurple
                      Filament MaterialPLA (Polylactide)
                      Melting Temperature Min162.6°C
                      Melting Temperature Max-
                      Filament Weight1kg
                      Product RangePolyTerra Series
                      SVHCTo Be Advised

                      Product Overview

                      PolyTerra PLA is a bioplastic 3D printing filament in which organic materials have been combined with PLA to reduce the plastic content and develop a more environmentally friendly filament.

                      • More environmentally friendly
                      • Easy processing
                      • Good rigidity
                      • Good mechanical properties

                      Technical Specifications

                      Diameter

                      2.85mm

                      Filament Material

                      PLA (Polylactide)

                      Melting Temperature Max

                      -

                      Product Range

                      PolyTerra Series

                      Filament Colour

                      Purple

                      Melting Temperature Min

                      162.6°C

                      Filament Weight

                      1kg

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:84439990
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):1