Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | HK$711.430 |
Price for:Each
Minimum: 1
Multiple: 1
HK$711.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No4276-C-24
Order Code2917812
Technical Datasheet
Connector to Connector90° BNC Plug to 90° BNC Plug
Coaxial Cable TypeRG58C/U
Impedance50ohm
Cable Length - Imperial2ft
Cable Length - Metric610mm
Jacket Colour-
Product Range-
SVHCLead (27-Jun-2024)
Product Overview
The 4276-C-24 is a 24-inch RG58C/U RF Coaxial Cable Assembly with BNC right angle plug to BNC right angle plug connection. The connector is made of tarnish resistant plated brass body with gold-plated brass centre contacts. The cable has polyvinyl chloride (PVC) strain relief. It is designed to access those BNC connectors in tight locations such as found in the back of rack mounted equipment. The right angle connectors are impedance matched to provide the best signal quality.
Applications
RF Communications
Technical Specifications
Connector to Connector
90° BNC Plug to 90° BNC Plug
Impedance
50ohm
Cable Length - Metric
610mm
Product Range
-
Coaxial Cable Type
RG58C/U
Cable Length - Imperial
2ft
Jacket Colour
-
SVHC
Lead (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.096162