Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | HK$339.120 |
Price for:Each
Minimum: 1
Multiple: 1
HK$339.12
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No6358
Order Code4136081
Technical Datasheet
Voltage Rating1kV
Current Rating10A
Lead Length - Metric1.219m
Lead Length - Imperial48"
No. of Test Leads2
Product Overview
The 6358 is a Test Lead with straight DMM plug to retractable plug connection. It features high strand count silicone wire for extreme flexibility and high temperature. The banana plugs are double crimped to the wire and the plugs are moulded directly to the wire for added pull strength. It fits Fluke, Amprobe, H-P, Tektronix, Wavetek and Amprobe DMM’s with sheathed style safety jacks. The retractable sheath banana plug has nickel-plated brass body, nickel-plated beryllium copper banana spring, stainless steel compression spring, polypropylene tip and accepts 18AWG silicone insulated wire.
- Retractable sheath is ideal for connecting to older test equipment without double insulated jacks
- 55°C Maximum operating temperature
Applications
Test & Measurement
Technical Specifications
Voltage Rating
1kV
Lead Length - Metric
1.219m
No. of Test Leads
2
Current Rating
10A
Lead Length - Imperial
48"
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.084