2. Lighting Products
                      3. Lamps & Tubes
                      4. Halogen Lamps
                      Print Page

                      GU10/50/CLEAR

                      Lamp, 240 V, 50 W, 56 mm, GU10, 50 mm

                      PRO-LITE GU10/50/CLEAR
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPRO-LITE
                      Manufacturer Part NoGU10/50/CLEAR
                      Order Code1298369
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Stocked

                      Product Information

                      ManufacturerPRO-LITE
                      Manufacturer Part NoGU10/50/CLEAR
                      Order Code1298369
                      Technical Datasheet

                      Data Sheet

                      Product Overview

                      The GU10/50/CLEAR is a 50W/240V Mains Voltage Miniature Halogen Lamp. The design means there is no need to use a transformer or low-voltage circuitry when installing halogen lamps. The lamp with an aluminised reflector, it allows all heat and light to pass forwards, greatly reducing the amount of heat dissipated to the rear. Ideal for use in interior design.

                      • 25° Beam angle

                      Applications

                      Lighting

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85392192
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.06