2. Tools & Production Supplies
                                                                                                    3. Tools - Power & Machine Tools
                                                                                                    4. Drill Bits
                                                                                                    5. Drill Bit Sets
                                                                                                    Print Page

                                                                                                    28720

                                                                                                    Drill Bit Set, Milling, Tungsten Vanadium, 5 mm Bits, 3 Piece

                                                                                                    PROXXON
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    PROXXON 28720
                                                                                                    ManufacturerPROXXON
                                                                                                    Manufacturer Part No28720
                                                                                                    Order Code1075602
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Stocked

                                                                                                    Product Information

                                                                                                    PROXXON
                                                                                                    ManufacturerPROXXON
                                                                                                    Manufacturer Part No28720
                                                                                                    Order Code1075602
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Kit Contents5mm Milling Bits
                                                                                                    Product Range-

                                                                                                    Product Overview

                                                                                                    The 28720 is a Precision Cutter Milling Bit Set manufactured from tungsten vanadium steel. Purpose made of stable construction with head and shaft out of a single blank. The precise flutes and optimal concentricity ensure best life hard and soft woods, NF and precious metals, as well as plastics and plaster of Paris. It is ideal for milling, routing, shaping, profiling and slotting.

                                                                                                    • Rounded cone

                                                                                                    Applications

                                                                                                    Industrial

                                                                                                    Contents

                                                                                                    Cutter set, 3x Tungsten vanadium cutter (Ø13/64").

                                                                                                    Technical Specifications

                                                                                                    Kit Contents

                                                                                                    5mm Milling Bits

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Manufacturer Catalogue EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    Germany
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:82075090
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.01