2. Tools & Production Supplies
                      3. Tools - Hand & Workholding
                      4. Tool Cases
                      Print Page

                      136617

                      Storage Box, Blue, PP, General Purpose, 311 mm x 621 mm x 260 mm, Compact 50 Series

                      RAACO 136617
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerRAACO
                      Manufacturer Part No136617
                      Order Code3934347
                      Product RangeCompact 50 Series
                      Also Known AsGTIN UPC EAN: 5733439136617
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Stocked

                      Product Information

                      ManufacturerRAACO
                      Manufacturer Part No136617
                      Order Code3934347
                      Product RangeCompact 50 Series
                      Also Known AsGTIN UPC EAN: 5733439136617
                      Technical Datasheet

                      Data Sheet

                      Carrying Case MaterialPP (Polypropylene)
                      External Height260mm
                      External Width621mm
                      External Depth311mm
                      External Width - Imperial24.5"
                      External Depth - Imperial12.3"
                      Product RangeCompact 50 Series
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      136617 is a compact 50 including 10 assorted inserts and divider. Toolbox made of polypropylene (PP). Flexible arrangement of compartments using inserts. Castors or a carrying strap can be fitted (extra accessory). Tools not included.

                      • Colour is raaco blue
                      • Depth is 312.42mm, width is 622.3mm and height is 261.62
                      • Weight is 4.020Kg
                      • Carriage load is 50Kg / 110.23lbs

                      Technical Specifications

                      Carrying Case Material

                      PP (Polypropylene)

                      External Width

                      621mm

                      External Width - Imperial

                      24.5"

                      Product Range

                      Compact 50 Series

                      External Height

                      260mm

                      External Depth

                      311mm

                      External Depth - Imperial

                      12.3"

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Denmark
                      Country in which last significant manufacturing process was carried out
                      Tariff No:42029298
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):2