Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerRAFI
Manufacturer Part No1.02.614.502/1301
Order Code9927328
Technical Datasheet
Lamp Base Type-
Illumination ColourRed
Lens Shape-
Current Rating-
Product Range-
Product Overview
The 1.02.614.502/1301 is a Signal Lamp with integrated neon lamp, round lens and tin-plated quick-connect terminals. Neon lamp can be operated up to 230V. It also has low heat loss, high service life and is relatively shock-resistant. This signal lamp is durable, energy efficient and maintenance-free. The operating state of your systems, machines or vehicles will thus be reliably and safely displayed. In addition, the signal lamp is flexible to use, easy to mount and highly functional.
- Long service life
- Durable
Applications
Signalling, Industrial
Technical Specifications
Lamp Base Type
-
Lens Shape
-
Product Range
-
Illumination Colour
Red
Current Rating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85318095
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005