2. Connectors
                      3. Crimp Terminals / Solder Terminals & Splices
                      4. Butt Splices
                      Print Page

                      D-436-89

                      IN-LINE SPLICE, BLUE, 20-16AWG

                      RAYCHEM - TE CONNECTIVITY D-436-89
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerRAYCHEM - TE CONNECTIVITY
                      Manufacturer Part NoD-436-89
                      Order Code3464231
                      Product RangeTUK SGACK902S Keystone Coupler
                      See all Technical Docs
                      No Longer Stocked

                      Product Information

                      ManufacturerRAYCHEM - TE CONNECTIVITY
                      Manufacturer Part NoD-436-89
                      Order Code3464231
                      Product RangeTUK SGACK902S Keystone Coupler
                      Insulator ColourBlue
                      Product RangeTUK SGACK902S Keystone Coupler
                      Wire Size AWG Min20AWG
                      Wire Size AWG Max16AWG
                      Conductor Area CSA1.21mm²
                      Insulator MaterialPVDF (Polyvinylidene Fluoride)
                      SVHCNo SVHC (23-Jan-2024)

                      Technical Specifications

                      Insulator Colour

                      Blue

                      Wire Size AWG Min

                      20AWG

                      Conductor Area CSA

                      1.21mm²

                      SVHC

                      No SVHC (23-Jan-2024)

                      Product Range

                      TUK SGACK902S Keystone Coupler

                      Wire Size AWG Max

                      16AWG

                      Insulator Material

                      PVDF (Polyvinylidene Fluoride)

                      Technical Docs (1)

                      Drawing EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Mexico
                      Country in which last significant manufacturing process was carried out
                      Tariff No:0
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (23-Jan-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.001061