2. Semiconductors - ICs
                      3. Digital Potentiometers
                      4. Non Volatile Digital Potentiometers
                      Print Page

                      ISL22313WFU10Z

                      Non Volatile Digital Potentiometer, 10 kohm, Single, I2C, ± 20%, 2.25 V

                      RENESAS ISL22313WFU10Z
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerRENESAS
                      Manufacturer Part NoISL22313WFU10Z
                      Order Code1439888
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Manufactured

                      Product Information

                      ManufacturerRENESAS
                      Manufacturer Part NoISL22313WFU10Z
                      Order Code1439888
                      Technical Datasheet

                      Data Sheet

                      End To End Resistance10kohm
                      Resistance Tolerance± 20%
                      Supply Voltage Min2.25V
                      Supply Voltage Max5.5V
                      No. of Pins10Pins
                      No. of Steps256
                      Temperature Coefficient± 150ppm/°C
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C

                      Technical Specifications

                      End To End Resistance

                      10kohm

                      Supply Voltage Min

                      2.25V

                      No. of Pins

                      10Pins

                      Temperature Coefficient

                      ± 150ppm/°C

                      Operating Temperature Max

                      125°C

                      Resistance Tolerance

                      ± 20%

                      Supply Voltage Max

                      5.5V

                      No. of Steps

                      256

                      Operating Temperature Min

                      -40°C

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Senegal
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85235290
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.0001