2. Semiconductors - ICs
                      3. Microcontrollers
                      4. 32-bit Microcontrollers
                      Print Page

                      R5S72640W144FP#U0

                      32 Bit Microcontroller, SuperH Family SH7260 Series SH7264 Group Microcontrollers, SH2A-FPU

                      RENESAS R5S72640W144FP#U0
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerRENESAS
                      Manufacturer Part NoR5S72640W144FP#U0
                      Order Code3941869
                      Product RangeSuperH Family SH7260 Series SH7264 Group Microcontrollers
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Manufactured

                      Product Information

                      ManufacturerRENESAS
                      Manufacturer Part NoR5S72640W144FP#U0
                      Order Code3941869
                      Product RangeSuperH Family SH7260 Series SH7264 Group Microcontrollers
                      Technical Datasheet

                      Data Sheet

                      Product RangeSuperH Family SH7260 Series SH7264 Group Microcontrollers
                      Device CoreSH2A-FPU
                      Data Bus Width32 bit
                      Operating Frequency Max144MHz
                      Program Memory Size-
                      No. of Pins208Pins
                      IC Case / PackageQFP
                      No. of I/O's115I/O's
                      InterfacesCAN, LIN, SCI, SPI, UART
                      RAM Memory Size-
                      ADC Channels8Channels
                      ADC Resolution10Bit
                      Supply Voltage Min1.1V
                      Supply Voltage Max1.3V
                      Operating Temperature Min-20°C
                      Operating Temperature Max85°C
                      IC MountingSurface Mount
                      MCU FamilySuperH
                      MCU SeriesSH7260
                      Qualification-
                      SVHCNo SVHC (12-Jan-2017)

                      Technical Specifications

                      Product Range

                      SuperH Family SH7260 Series SH7264 Group Microcontrollers

                      Data Bus Width

                      32 bit

                      Program Memory Size

                      -

                      IC Case / Package

                      QFP

                      Interfaces

                      CAN, LIN, SCI, SPI, UART

                      ADC Channels

                      8Channels

                      Supply Voltage Min

                      1.1V

                      Operating Temperature Min

                      -20°C

                      IC Mounting

                      Surface Mount

                      MCU Series

                      SH7260

                      SVHC

                      No SVHC (12-Jan-2017)

                      Device Core

                      SH2A-FPU

                      Operating Frequency Max

                      144MHz

                      No. of Pins

                      208Pins

                      No. of I/O's

                      115I/O's

                      RAM Memory Size

                      -

                      ADC Resolution

                      10Bit

                      Supply Voltage Max

                      1.3V

                      Operating Temperature Max

                      85°C

                      MCU Family

                      SuperH

                      Qualification

                      -

                      Technical Docs (4)

                      EOL Notices EN

                      User Manual EN

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Taiwan
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85423190
                      US ECCN:3A991.a.2
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (12-Jan-2017)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.000001