2. Semiconductors - Discretes
                      3. FETs
                      4. Gallium Nitride (GaN) FETs
                      Print Page

                      TP65H030G4PWS

                      Gallium Nitride (GaN) Transistor, 650 V, 55.7 A, 0.041 ohm, 24.5 nC, TO-247, Through Hole

                      RENESAS TP65H030G4PWS
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerRENESAS
                      Manufacturer Part NoTP65H030G4PWS
                      Order Code4680965
                      Product RangeSuperGaN Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      960 In Stock

                      Need more?

                      960 Delivery in 3-4 Business Days(UK stock)
                      QuantityPrice
                      1+HK$134.770
                      5+HK$117.120
                      10+HK$99.470
                      50+HK$91.420
                      100+HK$83.360
                      250+HK$81.700
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$134.77
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerRENESAS
                      Manufacturer Part NoTP65H030G4PWS
                      Order Code4680965
                      Product RangeSuperGaN Series
                      Technical Datasheet

                      Data Sheet

                      Drain Source Voltage Vds650V
                      Continuous Drain Current Id55.7A
                      Drain Source On State Resistance0.041ohm
                      Typical Gate Charge24.5nC
                      Transistor Case StyleTO-247
                      Transistor MountingThrough Hole
                      No. of Pins3Pins
                      Product RangeSuperGaN Series
                      Qualification-
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Drain Source Voltage Vds

                      650V

                      Drain Source On State Resistance

                      0.041ohm

                      Transistor Case Style

                      TO-247

                      No. of Pins

                      3Pins

                      Qualification

                      -

                      Continuous Drain Current Id

                      55.7A

                      Typical Gate Charge

                      24.5nC

                      Transistor Mounting

                      Through Hole

                      Product Range

                      SuperGaN Series

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Philippines
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85412900
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.000001