Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              Parts List (BOM) Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Price
                      1. Home
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. Voltage Regulators
                      5. LDO Voltage Regulators
                      Print Page

                      BD25IC0MEFJ-ME2

                      LDO Voltage Regulator - Fixed, 2.4V-5.5V input, 2.5Vnom/1 A out, HTSOP-8

                      ROHM BD25IC0MEFJ-ME2
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerROHM
                      Manufacturer Part NoBD25IC0MEFJ-ME2
                      Order Code2546694
                      Product Range2.5V 1A LDO Voltage Regulators
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 23 week(s)

                      Notify me when back in stock

                      QuantityPrice
                      1+HK$7.240
                      10+HK$6.330
                      100+HK$5.250
                      500+HK$4.710
                      1000+HK$4.340
                      2500+HK$4.050
                      5000+HK$4.010
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$7.24
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerROHM
                      Manufacturer Part NoBD25IC0MEFJ-ME2
                      Order Code2546694
                      Product Range2.5V 1A LDO Voltage Regulators
                      Technical Datasheet

                      Data Sheet

                      Output TypeFixed
                      Input Voltage Min2.4V
                      Input Voltage Max5.5V
                      No. of Outputs1Outputs
                      Output Voltage - Nom2.5V
                      Output Voltage Nom2.5V
                      Output Voltage Min-
                      Output Voltage Max-
                      PolarityPositive Output
                      Max Output Current1A
                      Dropout Voltage Typ @ Current400mV
                      Dropout Voltage - Typ @ Current400mV
                      IC MountingSurface Mount
                      IC Case / PackageHTSOP
                      No. of Pins8Pins
                      Operating Temperature Min-40°C
                      Operating Temperature Max105°C
                      Product Range2.5V 1A LDO Voltage Regulators
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (17-Jan-2023)

                      Product Overview

                      The BD25IC0MEFJ-ME2 is a 1A fixed output LDO regulator in 8 pin HTSOP package. This LDO regulator is built-in with thermal shutdown circuit for protecting IC from heat destruction by over load condition, circuit current ON/OFF switch for setting the circuit 0μA at shutdown mode and an over current protection for protecting the IC destruction by output short circuit. It is usable for ceramic capacitor and enables to improve smaller set and long-life.

                      • Input power supply voltage range from 2.5V to 5.5V
                      • Operating temperature range from -40°C to +105°C
                      • High accuracy reference voltage circuit
                      • Built-in over current protection circuit (OCP), built-in thermal shut down circuit (TSD)
                      • Automotive grade AEC-Q100 qualified
                      • With shut down switch
                      • 2.5V output voltage
                      • Line regulation of 50mV (max) at 25°C, load regulation of 75mV (max) at 25°C
                      • Bias current of 500μA (max) at 25°C
                      • Dropout voltage of 400mV

                      Applications

                      Power Management, Automotive

                      Technical Specifications

                      Output Type

                      Fixed

                      Input Voltage Max

                      5.5V

                      Output Voltage - Nom

                      2.5V

                      Output Voltage Min

                      -

                      Polarity

                      Positive Output

                      Dropout Voltage Typ @ Current

                      400mV

                      IC Mounting

                      Surface Mount

                      No. of Pins

                      8Pins

                      Operating Temperature Max

                      105°C

                      MSL

                      MSL 1 - Unlimited

                      Input Voltage Min

                      2.4V

                      No. of Outputs

                      1Outputs

                      Output Voltage Nom

                      2.5V

                      Output Voltage Max

                      -

                      Max Output Current

                      1A

                      Dropout Voltage - Typ @ Current

                      400mV

                      IC Case / Package

                      HTSOP

                      Operating Temperature Min

                      -40°C

                      Product Range

                      2.5V 1A LDO Voltage Regulators

                      SVHC

                      No SVHC (17-Jan-2023)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Philippines
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85423990
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.000054
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
                      Live Agent
                      Submit Feedback
                      FAQs
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive element14 insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      Mark of Trust ANAB
                      BSI 9001
                      Visa
                      Mastercard
                      Trade Account
                      Privacy Statement
                      Legal and Copyright Notices
                      Terms & Conditions
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.