Print Page
Image is for illustrative purposes only. Please refer to product description.

2,500 In Stock
Need more?
2500 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$19.050 |
| 10+ | HK$11.900 |
| 50+ | HK$10.340 |
| 100+ | HK$9.650 |
| 250+ | HK$8.730 |
| 500+ | HK$8.120 |
| 1000+ | HK$7.570 |
| 2500+ | HK$7.240 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
HK$19.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD7284YFV-CE2
Order Code4852964
Technical Datasheet
Supply Voltage Range2.5V to 5.5V, ± 1.25V to ± 2.75V
No. of Pins14Pins
Amplifier TypeCMOS, High Speed
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage0.01mV
Input Bias Current0.5pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Power Supply TypeSingle & Dual Supply
Technical Specifications
Supply Voltage Range
2.5V to 5.5V, ± 1.25V to ± 2.75V
Amplifier Type
CMOS, High Speed
Input Offset Voltage
0.01mV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
No. of Pins
14Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
0.5pA
Operating Temperature Min
-40°C
Product Range
-
Power Supply Type
Single & Dual Supply
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
