Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoTB0011-350-02BE
Order Code4841614
Product RangeTB0011-350 Series
Your Part Number
Technical Datasheet
2,000 In Stock
Need more?
2000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | HK$4.180 |
| 100+ | HK$2.920 |
| 500+ | HK$2.620 |
| 1000+ | HK$2.280 |
| 2500+ | HK$2.120 |
| 5000+ | HK$2.010 |
Price for:Each
Minimum: 10
Multiple: 10
HK$41.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoTB0011-350-02BE
Order Code4841614
Product RangeTB0011-350 Series
Technical Datasheet
Pitch Spacing3.5mm
No. of Positions2Ways
Wire Size AWG Min24AWG
Wire Size AWG Max18AWG
Conductor Area CSA1mm²
Wire Connection MethodScrew
Rated Current10A
Rated Voltage250V
Block OrientationThrough Hole Right Angle
Product RangeTB0011-350 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Pitch Spacing
3.5mm
Wire Size AWG Min
24AWG
Conductor Area CSA
1mm²
Rated Current
10A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (25-Jun-2025)
No. of Positions
2Ways
Wire Size AWG Max
18AWG
Wire Connection Method
Screw
Rated Voltage
250V
Product Range
TB0011-350 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001