2. Enclosures, Racks & Cabinets
                      3. Enclosure, Rack & Cabinet Accessories
                      4. 19" Plug In Units
                      Print Page

                      20846-660

                      Plug In Unit, Card Frame, Subracks and Cases, 5.25 ", 133.35 mm, 2 ", 50.8 mm, 6.57 "

                      NVENT SCHROFF 20846-660
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNVENT SCHROFF
                      Manufacturer Part No20846-660
                      Order Code1370409
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Manufactured

                      Product Information

                      ManufacturerNVENT SCHROFF
                      Manufacturer Part No20846-660
                      Order Code1370409
                      Technical Datasheet

                      Data Sheet

                      Product Overview

                      The 20846-660 is a 167mm Card Frame used with subracks and cases.

                      • 3U Rack height

                      Applications

                      Industrial

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Germany
                      Country in which last significant manufacturing process was carried out
                      Tariff No:84879090
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.57