2. Enclosures, Racks & Cabinets
                      3. Enclosure, Rack & Cabinet Accessories
                      4. 19" Plug In Units
                      Print Page

                      24811-505

                      Plug In Unit, Card Frame, Subracks and 19" Cases, 10.5 ", 266.7 mm, 4.2 ", 106.68 mm, 6.57 "

                      NVENT SCHROFF 24811-505
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNVENT SCHROFF
                      Manufacturer Part No24811-505
                      Order Code1455865
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Manufactured

                      Product Information

                      ManufacturerNVENT SCHROFF
                      Manufacturer Part No24811-505
                      Order Code1455865
                      Technical Datasheet

                      Data Sheet

                      Product Overview

                      The 24811-505 is a plug-in unit unshielded Card Frame in kit form, cover plates with perforation. It has right and left extruded side panels with grooves for sliding in printed board (standard card position only on the left) and assembly of further boards via assembly of guide rails in the perforated covers.

                      • 6U Rack height

                      Applications

                      Industrial

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Germany
                      Country in which last significant manufacturing process was carried out
                      Tariff No:84879090
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.98