Print Page
Product Information
ManufacturerSCHURTER
Manufacturer Part No4719.4300
Order Code1176783
Product Range4719
Technical Datasheet
Connector TypeIEC C13
Power Entry Module Applications-
Current Rating10A
Voltage Rating250VAC
Switch Type-
Fuse Holder1-Pole Fuse Holder
Fuse Size Held5mm x 20mm
Connector TerminalsQuick Connect
Connector MountingFlange Mount
IP RatingIP40
Product Range4719
SVHCNo SVHC (19-Jan-2021)
Product Overview
The 4719.43 is a Power Entry Module without line filter. The IEC appliance F shuttered outlet with 1-pole fuse holder. It is made of black thermoplastic housing. It is suitable for use in equipment according to IEC/UL 60950.
- With slotted screw type fuse holder
- -25 to 70°C Allowable operating temperature range
Technical Specifications
Connector Type
IEC C13
Current Rating
10A
Switch Type
-
Fuse Size Held
5mm x 20mm
Connector Mounting
Flange Mount
Product Range
4719
Power Entry Module Applications
-
Voltage Rating
250VAC
Fuse Holder
1-Pole Fuse Holder
Connector Terminals
Quick Connect
IP Rating
IP40
SVHC
No SVHC (19-Jan-2021)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026