2. Static Control, Site Safety & Clean Room Products
                      3. ESD Protection Products
                      4. Anti Static Wrist Straps
                      Print Page

                      2385

                      Anti Static Wrist Strap, Dual Conductor, Expandable, Medium, 165mm, Black

                      SCS 2385
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSCS
                      Manufacturer Part No2385
                      Order Code2758596
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 6 week(s)

                      Notify me when back in stock

                      QuantityPrice
                      1+HK$532.100
                      10+HK$465.590
                      20+HK$385.770
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$532.10
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSCS
                      Manufacturer Part No2385
                      Order Code2758596
                      Technical Datasheet

                      Data Sheet

                      Wrist Band TypeExpandable
                      Circumference Max-
                      Lead Length-
                      Wristband ColourBlack
                      Ground Terminals-
                      Product Range-

                      Product Overview

                      • Medium size dual conductor metal wrist band
                      • Premium metal expansion wrist strap with more reliable path to ground
                      • Comfortable, designed not to pinch or pull hair
                      • Long wearing, easy to clean
                      • Superior contact with skin
                      • 3.4mm plug size
                      • Can use wristbands with SCS dual-wire coil cords and SCS continuous monitors
                      • Dual-wire conductor provides redundancy

                      Technical Specifications

                      Wrist Band Type

                      Expandable

                      Lead Length

                      -

                      Ground Terminals

                      -

                      Circumference Max

                      -

                      Wristband Colour

                      Black

                      Product Range

                      -

                      Technical Docs (3)

                      Enhanced Product Overview EN

                      Technical Data Sheet EN

                      Drawing EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      United States
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85437090
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.03636