Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoKTL180-MF2P41ZZZZZ
Order Code4411926
Product RangeKTL180 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | HK$2,558.900 |
5+ | HK$2,507.730 |
10+ | HK$2,456.550 |
25+ | HK$2,405.370 |
50+ | HK$2,354.190 |
100+ | HK$2,303.010 |
Price for:Each
Minimum: 1
Multiple: 1
HK$2,558.90
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoKTL180-MF2P41ZZZZZ
Order Code4411926
Product RangeKTL180 Series
Technical Datasheet
Sensing Range Max30mm
Supply Voltage DC Min12V
Sensor Output TypePNP
Supply Voltage DC Max24V
Photo Current100mA
Product RangeKTL180 Series
Technical Specifications
Sensing Range Max
30mm
Sensor Output Type
PNP
Photo Current
100mA
SVHC
No SVHC (21-Jan-2025)
Supply Voltage DC Min
12V
Supply Voltage DC Max
24V
Product Range
KTL180 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.071