Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoOLS20-BB1114142
Order Code4412012
Product RangeOLS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | HK$7,419.640 |
5+ | HK$7,271.250 |
10+ | HK$7,122.860 |
25+ | HK$6,974.470 |
50+ | HK$6,826.070 |
Price for:Each
Minimum: 1
Multiple: 1
HK$7,419.64
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoOLS20-BB1114142
Order Code4412012
Product RangeOLS Series
Technical Datasheet
Sensing Range Max100mm
Sensor Output TypeNPN / PNP, Push Pull
Photo Current100mA
Product RangeOLS Series
Supply Voltage DC Min18V
Supply Voltage DC Max30V
Technical Specifications
Sensing Range Max
100mm
Photo Current
100mA
Supply Voltage DC Min
18V
SVHC
No SVHC (21-Jan-2025)
Sensor Output Type
NPN / PNP, Push Pull
Product Range
OLS Series
Supply Voltage DC Max
30V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.272