Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSIEMENS
Manufacturer Part No3UG4632-1AA30
Order Code1390502
Technical Datasheet
Product Range-
Contact Configuration-
Contact Current-
Relay MountingDIN Rail
Contact Voltage VAC-
Relay TerminalsScrew
Contact Voltage VDC-
Supply Voltage Max24V
Power Consumption2W
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Product Range
-
Contact Current
-
Contact Voltage VAC
-
Contact Voltage VDC
-
Power Consumption
2W
Contact Configuration
-
Relay Mounting
DIN Rail
Relay Terminals
Screw
Supply Voltage Max
24V
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90321081
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.147