Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | HK$600.340 |
Price for:Each
Minimum: 1
Multiple: 1
HK$600.34
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoSI7006-07-EVB
Order Code2930710
Application Sub TypeTemperature Sensor & Humidity Sensor
Product Overview
USB dongle evaluation kit designed for lower-accuracy RH and temperature measurement applications where discrete RH and temperature measurement circuits have traditionally been used. The Si7006 device provides an I2C interface while the Si7007 supports two PWM outputs. The accompanying graphical user interface software allows quick and easy access to the features and functions of the Si7006 and Si7007 humidity and temperature sensors while enabling the evaluation of the sensor’s performance.
Contents
Si7013 USB dongle board, Si7006-EB postage stamp daughter board, Si7007-EB postage stamp daughter board, 3ft flat ribbon cable, USB extension cable.
Technical Specifications
Application Sub Type
Temperature Sensor & Humidity Sensor
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2