2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. Gate Drivers
                      Print Page

                      SI8275ABD-IS1

                      Gate Driver, 1 Channels, Isolated, IGBT, MOSFET, SiC MOSFET, 16 Pins, NSOIC

                      SILICON LABS SI8275ABD-IS1
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSILICON LABS
                      Manufacturer Part NoSI8275ABD-IS1
                      Order Code3210887
                      Product RangeSi827x
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Stocked

                      Product Information

                      ManufacturerSILICON LABS
                      Manufacturer Part NoSI8275ABD-IS1
                      Order Code3210887
                      Product RangeSi827x
                      Technical Datasheet

                      Data Sheet

                      No. of Channels1Channels
                      Gate Driver TypeIsolated
                      Driver Configuration-
                      Power Switch TypeIGBT, MOSFET, SiC MOSFET
                      No. of Pins16Pins
                      IC Case / PackageNSOIC
                      IC MountingSurface Mount
                      Input Type-
                      Source Current-
                      Sink Current-
                      Supply Voltage Min2.5V
                      Supply Voltage Max5.5V
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Input Delay45ns
                      Output Delay45ns
                      Product RangeSi827x
                      Qualification-
                      MSLMSL 2A - 4 weeks
                      SVHCTo Be Advised

                      Product Overview

                      Warnings

                      Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                      Technical Specifications

                      No. of Channels

                      1Channels

                      Driver Configuration

                      -

                      No. of Pins

                      16Pins

                      IC Mounting

                      Surface Mount

                      Source Current

                      -

                      Supply Voltage Min

                      2.5V

                      Operating Temperature Min

                      -40°C

                      Input Delay

                      45ns

                      Product Range

                      Si827x

                      MSL

                      MSL 2A - 4 weeks

                      Gate Driver Type

                      Isolated

                      Power Switch Type

                      IGBT, MOSFET, SiC MOSFET

                      IC Case / Package

                      NSOIC

                      Input Type

                      -

                      Sink Current

                      -

                      Supply Voltage Max

                      5.5V

                      Operating Temperature Max

                      125°C

                      Output Delay

                      45ns

                      Qualification

                      -

                      SVHC

                      To Be Advised

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Taiwan
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85423990
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.000001