2. Wireless Modules & Adaptors
                                                                                                    3. Communications & Networking Modules
                                                                                                    4. Bluetooth Modules & Adaptors
                                                                                                    Print Page

                                                                                                    WT11U-A-AI56

                                                                                                    Bluetooth 2.1 + EDR, Class 1, Module, 3V to 3.6V Supply, 350m Range, 3Mbps, -84dBm Sensitivity

                                                                                                    SILICON LABS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    SILICON LABS WT11U-A-AI56
                                                                                                    ManufacturerSILICON LABS
                                                                                                    Manufacturer Part NoWT11U-A-AI56
                                                                                                    Order Code2930679
                                                                                                    Product RangeTUK SGACK902S Keystone Coupler
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Manufactured

                                                                                                    Product Information

                                                                                                    SILICON LABS
                                                                                                    ManufacturerSILICON LABS
                                                                                                    Manufacturer Part NoWT11U-A-AI56
                                                                                                    Order Code2930679
                                                                                                    Product RangeTUK SGACK902S Keystone Coupler
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Bluetooth VersionBluetooth 2.1 + EDR
                                                                                                    Supply Voltage Min3V
                                                                                                    Supply Voltage Max3.6V
                                                                                                    Signal Range Max350m
                                                                                                    Data Rate3Mbps
                                                                                                    Bluetooth ClassClass 1
                                                                                                    Receive Sensitivity-84dBm
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Product RangeTUK SGACK902S Keystone Coupler
                                                                                                    SVHCNo SVHC (27-Jun-2018)

                                                                                                    Product Overview

                                                                                                    Fully integrated Bluetooth 2.1 + EDR, class 1 module combining antenna, Bluetooth radio and an on-board iWRAP Bluetooth stack. The WT11u provides an ideal solution for developers that want to quickly integrate long range and high performance Bluetooth wireless technology to their design without investing several months into Bluetooth radio and stack development. It provides a 100dB link budget ensuring long rage and robust Bluetooth connectivity. It is suitable for industrial and M2M, point-of-sale devices and computer accessories.

                                                                                                    • An iWRAP 5.6 firmware with internal chip antenna
                                                                                                    • 17dBm transmit power and -84dBm (DH5) receiver sensitivity
                                                                                                    • 350meters line of sight range
                                                                                                    • UART and USB host interfaces
                                                                                                    • 802.11 co-existence interface
                                                                                                    • 6 software programmable IO pins
                                                                                                    • 2.7V to 3.6V operating voltage

                                                                                                    Warnings

                                                                                                    Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                                                                                                    Technical Specifications

                                                                                                    Bluetooth Version

                                                                                                    Bluetooth 2.1 + EDR

                                                                                                    Supply Voltage Max

                                                                                                    3.6V

                                                                                                    Data Rate

                                                                                                    3Mbps

                                                                                                    Receive Sensitivity

                                                                                                    -84dBm

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2018)

                                                                                                    Supply Voltage Min

                                                                                                    3V

                                                                                                    Signal Range Max

                                                                                                    350m

                                                                                                    Bluetooth Class

                                                                                                    Class 1

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    TUK SGACK902S Keystone Coupler

                                                                                                    Technical Docs (3)

                                                                                                    EOL Notices EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    China
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85176200
                                                                                                    US ECCN:5A992.c
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (27-Jun-2018)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.05