Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoHJL26015
Order Code2798355
Product RangePowerPact H Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | HK$11,846.850 |
Price for:Each
Minimum: 1
Multiple: 1
HK$11,846.85
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoHJL26015
Order Code2798355
Product RangePowerPact H Series
Technical Datasheet
Product RangePowerPact H Series
Current Rating15A
No. of Poles2 Pole
Voltage Rating VDC250V
Voltage Rating VAC600V
Circuit Breaker MountingUnit Mount
SVHCTo Be Advised
Technical Specifications
Product Range
PowerPact H Series
No. of Poles
2 Pole
Voltage Rating VAC
600V
SVHC
To Be Advised
Current Rating
15A
Voltage Rating VDC
250V
Circuit Breaker Mounting
Unit Mount
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85363010
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.82075