2. Office, Computer & Networking Products
                      3. Office & Stationery
                      4. Markers & Pens
                      Print Page

                      313-9

                      Pen, Permanent Marker, Black

                      STAEDTLER 313-9
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSTAEDTLER
                      Manufacturer Part No313-9
                      Order Code321667
                      Also Known AsGTIN UPC EAN: 4007817308820
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Stocked

                      Product Information

                      ManufacturerSTAEDTLER
                      Manufacturer Part No313-9
                      Order Code321667
                      Also Known AsGTIN UPC EAN: 4007817308820
                      Technical Datasheet

                      Data Sheet

                      Product Range-
                      Marker / Pen TypePermanent Marker
                      Ink ColourBlack
                      SVHCNo SVHC (23-Jan-2024)

                      Product Overview

                      Slim barrelled, universal permanent marker pen for use on almost all smooth surfaces such as OHP film, glass, ceramic, plastic, metal and for marking CDs/DVDs etc. It is also etch resistant and therefore extremely useful in marking PCBs prior to etching.

                      • DRY SAFE: can be left with the top off for up to 2 days without drying up
                      • Permanent, neutral-smelling fast drying ink, light fast, waterproof and smudge proof
                      • Nib: 0.4mm

                      Technical Specifications

                      Product Range

                      -

                      Ink Colour

                      Black

                      Marker / Pen Type

                      Permanent Marker

                      SVHC

                      No SVHC (23-Jan-2024)

                      Technical Docs (2)

                      Manufacturer Product Page EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Germany
                      Country in which last significant manufacturing process was carried out
                      Tariff No:96082000
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:No SVHC (23-Jan-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.008