2. Tools & Production Supplies
                                                                                                    3. Tools - Hand & Workholding
                                                                                                    4. Vice
                                                                                                    5. Bench Vice
                                                                                                    Print Page

                                                                                                    83-065

                                                                                                    Bench Vice, Light-Duty, 4.5" Jaws, Cast Iron

                                                                                                    STANLEY
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    STANLEY 83-065
                                                                                                    ManufacturerSTANLEY
                                                                                                    Manufacturer Part No83-065
                                                                                                    Order Code1566824
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Stocked

                                                                                                    Product Information

                                                                                                    STANLEY
                                                                                                    ManufacturerSTANLEY
                                                                                                    Manufacturer Part No83-065
                                                                                                    Order Code1566824
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Jaw Opening Max-
                                                                                                    Product Range-

                                                                                                    Product Overview

                                                                                                    The 83-065 is a 4-1/2-inch Light-duty Vice made of cast iron with a high visibility paint finish for durability.

                                                                                                    Applications

                                                                                                    Maintenance & Repair

                                                                                                    Technical Specifications

                                                                                                    Jaw Opening Max
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
                                                                                                    China
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:82057000
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):6