2. Test & Measurement
                      3. Test Leads & Test Probes
                      4. Banana Test Leads
                      Print Page

                      66.9394-150-21

                      Test Lead, 4mm Banana Plug to 4mm Banana Plug, Black, 1 kV, 8 A, 1.5 m

                      STAUBLI 66.9394-150-21
                      STAUBLI 66.9394-150-21
                      STAUBLI 66.9394-150-21
                      STAUBLI 66.9394-150-21
                      STAUBLI 66.9394-150-21
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSTAUBLI
                      Manufacturer Part No66.9394-150-21
                      Order Code1704698
                      Product RangeXSMF-419 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Manufactured

                      Product Information

                      ManufacturerSTAUBLI
                      Manufacturer Part No66.9394-150-21
                      Order Code1704698
                      Product RangeXSMF-419 Series
                      Technical Datasheet

                      Data Sheet

                      Test Connector Type A4mm Banana Plug, Shrouded
                      Test Connector Type B4mm Banana Plug, Shrouded
                      Lead Length - Imperial5ft
                      Lead Length - Metric1.5m
                      Insulator ColourBlack
                      Current Rating8A
                      Voltage Rating1kV
                      Product RangeXSMF-419 Series
                      SVHCNo SVHC (23-Jan-2024)

                      Product Overview

                      The 66.9394-150-21 is a highly flexible Fused Test Lead with 4mm shrouded banana plug to 4mm shrouded banana plug connection. It comes with in-line Ø4mm Multilam plug and rigid insulating sleeve on both ends. The 2-part screw connector accepts a high-power fuse measuring 6.3 x 32mm.

                      • PVC Insulation

                      Applications

                      Test & Measurement

                      Notes

                      The fuse is not supplied.

                      Technical Specifications

                      Test Connector Type A

                      4mm Banana Plug, Shrouded

                      Lead Length - Imperial

                      5ft

                      Insulator Colour

                      Black

                      Voltage Rating

                      1kV

                      SVHC

                      No SVHC (23-Jan-2024)

                      Test Connector Type B

                      4mm Banana Plug, Shrouded

                      Lead Length - Metric

                      1.5m

                      Current Rating

                      8A

                      Product Range

                      XSMF-419 Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Germany
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85444290
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (23-Jan-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.061235