2. Cooling & Thermal Management
                                                                                                    3. HVAC
                                                                                                    4. HVAC - Heating
                                                                                                    5. Fan Heaters
                                                                                                    Print Page

                                                                                                    03114.9-00

                                                                                                    FAN HEATER, 300W, 120 VAC W/MT KIT

                                                                                                    STEGO
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    STEGO 03114.9-00
                                                                                                    ManufacturerSTEGO
                                                                                                    Manufacturer Part No03114.9-00
                                                                                                    Order Code1905839
                                                                                                    Product RangeTUK SGACK902S Keystone Coupler
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Stocked

                                                                                                    Product Information

                                                                                                    STEGO
                                                                                                    ManufacturerSTEGO
                                                                                                    Manufacturer Part No03114.9-00
                                                                                                    Order Code1905839
                                                                                                    Product RangeTUK SGACK902S Keystone Coupler
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Power Rating300W
                                                                                                    Supply Voltage120VAC
                                                                                                    Fan Flow Rate63CFM
                                                                                                    External Height120mm
                                                                                                    External Width120mm
                                                                                                    External Depth25mm
                                                                                                    Product RangeTUK SGACK902S Keystone Coupler
                                                                                                    Plug Type-
                                                                                                    SVHCNo SVHC (16-Jan-2020)

                                                                                                    Technical Specifications

                                                                                                    Power Rating

                                                                                                    300W

                                                                                                    Fan Flow Rate

                                                                                                    63CFM

                                                                                                    External Width

                                                                                                    120mm

                                                                                                    Product Range

                                                                                                    TUK SGACK902S Keystone Coupler

                                                                                                    SVHC

                                                                                                    No SVHC (16-Jan-2020)

                                                                                                    Supply Voltage

                                                                                                    120VAC

                                                                                                    External Height

                                                                                                    120mm

                                                                                                    External Depth

                                                                                                    25mm

                                                                                                    Plug Type
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
                                                                                                    United States
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85162991
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (16-Jan-2020)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.960725