Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchasing & Procurement support
              • Design Resources
                • Production & Contract Manufacturing Services
                  • Education Hub
                    • Education Kits
                      • Facilitates & Operation Support
                        • Packaging Solutions
                          • View All Services
                          • Technical Resources
                            • Back to Technical Resources
                            • Security & Surveillance
                              • Healthcare
                                • Industrial Automation
                                  • OEM Solutions
                                    • EV Charging
                                      • Internet of Things
                                        • Artificial Intelligence
                                          • Maintenance & Safety
                                            • Wireless Technology
                                              • Sensor Technology
                                                • Power Management
                                                  • Embedded Hub
                                                    • 3D Printing Solutions
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • Software Offer
                                                                • View All Tech Resources
                                                                • Help
                                                                  • Back to Help
                                                                  • Contact Us
                                                                    • New To element14
                                                                      • Technical Support
                                                                        • Delivery Information
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      Parts List (BOM) Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • Parts List (BOM) Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • Reduced Price
                                                                                                    1. Home
                                                                                                    2. Circuit Protection
                                                                                                    3. TVS - Transient Voltage Suppressors
                                                                                                    4. TVS Diodes
                                                                                                    Print Page

                                                                                                    SMCJ6.0A

                                                                                                    TVS Diode, Transil SMCJ Series, Unidirectional, 6 V, 13.7 V, SMD, 2 Pins

                                                                                                    STMICROELECTRONICS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    STMICROELECTRONICS SMCJ6.0A
                                                                                                    ManufacturerSTMICROELECTRONICS
                                                                                                    Manufacturer Part NoSMCJ6.0A
                                                                                                    Order Code9886460
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Stocked

                                                                                                    Product Information

                                                                                                    STMICROELECTRONICS
                                                                                                    ManufacturerSTMICROELECTRONICS
                                                                                                    Manufacturer Part NoSMCJ6.0A
                                                                                                    Order Code9886460
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    TVS PolarityUnidirectional
                                                                                                    Reverse Standoff Voltage6V
                                                                                                    Clamping Voltage Max13.7V
                                                                                                    Diode Case StyleSMD
                                                                                                    No. of Pins2Pins
                                                                                                    Minimum Breakdown Voltage6.7V
                                                                                                    Maximum Breakdown Voltage6.7V
                                                                                                    Peak Pulse Power Dissipation1.5kW
                                                                                                    Operating Temperature Max150°C
                                                                                                    Diode MountingSurface Mount
                                                                                                    Qualification-

                                                                                                    Alternatives for SMCJ6.0A

                                                                                                    2 Products Found

                                                                                                    Technical Specifications

                                                                                                    TVS Polarity

                                                                                                    Unidirectional

                                                                                                    Clamping Voltage Max

                                                                                                    13.7V

                                                                                                    No. of Pins

                                                                                                    2Pins

                                                                                                    Maximum Breakdown Voltage

                                                                                                    6.7V

                                                                                                    Operating Temperature Max

                                                                                                    150°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    Reverse Standoff Voltage

                                                                                                    6V

                                                                                                    Diode Case Style

                                                                                                    SMD

                                                                                                    Minimum Breakdown Voltage

                                                                                                    6.7V

                                                                                                    Peak Pulse Power Dissipation

                                                                                                    1.5kW

                                                                                                    Diode Mounting

                                                                                                    Surface Mount

                                                                                                    Technical Docs (2)

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    Italy
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85363010
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.002
                                                                                                    Customer Service
                                                                                                    Sales +852 2268 9888
                                                                                                    Technical +852 2268 9878
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    ESG
                                                                                                    Social Media +

                                                                                                    Subscribe to become an exclusive element14 insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    Mark of Trust ANAB
                                                                                                    BSI 9001
                                                                                                    Visa
                                                                                                    Mastercard
                                                                                                    Trade Account
                                                                                                    Privacy Statement
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Terms of Use for API
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                                                                                                    e絡盟 is a trading name of eluomeng Limited.
                                                                                                    Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.