Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSUNON
Manufacturer Part NoUF383-100
Order Code1568522
Product RangeMighty Mini
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSUNON
Manufacturer Part NoUF383-100
Order Code1568522
Product RangeMighty Mini
Technical Datasheet
Supply Voltage VDC3V
Fan Frame TypeSquare
Fan Frame Size8mm
External Depth3mm
Bearing TypeVapo Bearing
Air Flow - CFM0.0042CFM
Noise Rating17.1dBA
Power Rating300mW
Rated Speed13500rpm
Power Connection Type3 Lead Wires
Current Rating115mA
IP RatingIP55
Air Flow - m3/min0.00012m³/min
Product RangeMighty Mini
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Supply Voltage VDC
3V
Fan Frame Size
8mm
Bearing Type
Vapo Bearing
Noise Rating
17.1dBA
Rated Speed
13500rpm
Current Rating
115mA
Air Flow - m3/min
0.00012m³/min
SVHC
No SVHC (14-Jun-2023)
Fan Frame Type
Square
External Depth
3mm
Air Flow - CFM
0.0042CFM
Power Rating
300mW
Power Connection Type
3 Lead Wires
IP Rating
IP55
Product Range
Mighty Mini
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145920
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3