Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWISSBIT
Manufacturer Part NoSFSA008GU3AA1TO-I-DB-226-STD
Order Code4849598
Product RangeX-600m Series
Your Part Number
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | HK$1,756.290 |
Price for:Each
Minimum: 1
Multiple: 1
HK$1,756.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWISSBIT
Manufacturer Part NoSFSA008GU3AA1TO-I-DB-226-STD
Order Code4849598
Product RangeX-600m Series
Technical Datasheet
Drive TypeInternal
Form FactormSATA
InterfacesSATA 6 Gb/s (SATA III)
Memory Capacity8GB
Flash Memory TypeSLC NAND
Encryption TypeNon-Encrypted
Sequential Read Speed245MB/s
Sequential Write Speed65MB/s
Random Read up to Speed32000
Random Read up to (IOPS)32k
Random Write up to (IOPS)16.5k
Random Write up to Speed16500
Supply Voltage Nom3.3V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeX-600m Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Drive Type
Internal
Interfaces
SATA 6 Gb/s (SATA III)
Flash Memory Type
SLC NAND
Sequential Read Speed
245MB/s
Random Read up to Speed
32000
Random Write up to (IOPS)
16.5k
Supply Voltage Nom
3.3V
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Form Factor
mSATA
Memory Capacity
8GB
Encryption Type
Non-Encrypted
Sequential Write Speed
65MB/s
Random Read up to (IOPS)
32k
Random Write up to Speed
16500
Operating Temperature Min
-40°C
Product Range
X-600m Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85238090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00515