2. Tools & Production Supplies
                      3. Assortments & Kits
                      4. Kits
                      5. Tools
                      Print Page

                      2063524-2

                      Crimp Tool Die, AMP MCP 1.5K Series 0.2mm² to 1mm² Terminals

                      TE CONNECTIVITY 2063524-2
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTE CONNECTIVITY
                      Manufacturer Part No2063524-2
                      Order Code4146726
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 19 week(s)

                      Notify me when back in stock

                      QuantityPrice
                      1+HK$7,011.180
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$7,011.18
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTE CONNECTIVITY
                      Manufacturer Part No2063524-2
                      Order Code4146726
                      Technical Datasheet

                      Data Sheet

                      Crimp Die ApplicationsAMP MCP 1.5K Series 0.2mm² to 1mm² Terminals
                      For Use WithAMP SDE-SA 2063524-1 Ratchet Tool Assembly
                      Product Range-

                      Product Overview

                      2063524-2 is a die assembly for use with 2063524-1 SDE-SA commercial hand tool assembly. The die set consists of a crimper (upper die) and an anvil (lower die). The tool frame holds a die assembly with five crimping chambers. Die retaining pins and die retaining screws are used to secure the dies in the tool frame.

                      Technical Specifications

                      Crimp Die Applications

                      AMP MCP 1.5K Series 0.2mm² to 1mm² Terminals

                      Product Range

                      -

                      For Use With

                      AMP SDE-SA 2063524-1 Ratchet Tool Assembly

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      United States
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85369095
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.075